Jacob K341-1016-02 Cable Gland Strain Relief M16 Polyamide Black 1pc

MPN
K341-1016-02
Brand
Jacob
EAN-13
2050003908948
Order Code
04-4784
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £0.948
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 361 in stock

Jacob manufactures the K341-1016-02 cable gland, featuring a strain relief and an M16 size, made from black polyamide. It is typically used to secure and protect cables entering an enclosure. Ideal for electrical applications, it ensures durability and reliable performance.
Thread Size M16
Colour Black
Material Polyamide
IP Rating IP68
Type Cable gland
Cable Diameter 16.1 - 16.3mm
Clamp Ø 5mm
External thread M16
Halogen free No
Length 38.5mm
Maximum Temperature +100°C
Min. temperature -20°C
Terminal Ø (max.) 10mm

Reviews

Be the first to submit a review

Trustpilot