Jacob K341-1016-00 Cable Gland Strain Relief M16 Polyamide Grey-White

MPN
K341-1016-00
Brand
Jacob
EAN-13
2050003909235
Order Code
04-4782
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £0.922
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 112 in stock

The Jacob K341-1016-00 cable gland is made from durable polyamide and comes in a grey-white (RAL 7035) colour. It features an M16 size with strain relief, providing secure cable management and protection. This product is typically used in electrical and industrial applications for safe cable entry and exit.
Thread Size M16
Colour Grey - white
Material Polyamide
IP Rating IP68
Type Cable gland
Cable Diameter 16.1 - 16.3mm
Clamp Ø 5mm
External thread M16
Halogen free No
Length 38.5mm
Maximum Temperature +100°C
Min. temperature -20°C
Terminal Ø (max.) 10mm

Reviews

Be the first to submit a review

Trustpilot