Jacob 50.263 M Locknut M63 Brass 1pc Durability and Precision

MPN
50.263 M
Brand
Jacob
EAN-13
2050003906227
Order Code
04-4734
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Jacob manufactures the 50.263 M Locknut, made from durable brass for robust applications. With an M63 size, it is ideal for securing and fastening components in electrical installations. Typically used in industrial environments, this locknut is sold as a single piece for specialised needs.
Thread Size M63
Colour Brass
Material Brass
IP Rating n/a
Type Locknut
Halogen free No
Internal thread M63
Length 6mm
Maximum Temperature +200°C
Min. temperature -60°C
Spanner size 70mm

Reviews

Be the first to submit a review

Trustpilot