Jacob Grommets Filler plug 621180

Jacob Brand: Jacob
Jacob manufactures polyamide filler plugs in various sizes and colours.
Description Image Product Buy Pricing (Ex VAT) Colour Type Diameter External thread Halogen-free IP Rating Length Material Maximum Temperature Min. temperature Thread Length
Jacob 10.5015 PA Filler Plug M50 Polyamide Silver-grey RAL 7001 1pc
Jacob 10.5015 PA Filler Plug M50 Polyamide Silver-grey RAL 7001 1pc
Standard range
Order code: 04-4688
MPN: 10.5015 PA

Despatched within 4 working days - 4 in stock
5+ £1.12
Price per unit Ex VAT
Silver-grey (RAL 7001) Filler plug 56mm M50 No IP54 16.5mm Polyamide +100°C -30°C 10mm
Jacob 10.5015PA/SW Filler Plug M50 Polyamide Black RAL 9005 1pc
Jacob 10.5015PA/SW Filler Plug M50 Polyamide Black RAL 9005 1pc
Extended range
Order code: 04-4689
MPN: 10.5015PA/SW

Available to back orderBack order, lead time 11 days
5+ £0.921
Price per unit Ex VAT
Black Filler plug 56mm M50 No IP54 16.5mm Polyamide +100°C -30°C 10mm

Trustpilot