Jacob 10.5015 PA Filler Plug M50 Polyamide Silver-grey RAL 7001 1pc

MPN
10.5015 PA
Brand
Jacob
EAN-13
2050003906302
Order Code
04-4688
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Silver-grey (RAL 7001)
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Jacob manufactures the 10.5015 PA filler plug in polyamide, available in a silver-grey shade (RAL 7001) and M50 size. This durable and weather-resistant product is ideal for sealing openings in electrical enclosures. Typically, it is used in industrial and commercial settings to protect connections from dust and moisture.
Type Filler plug
Colour Silver-grey (RAL 7001)
Diameter 56mm
External thread M50
Halogen-free No
IP Rating IP54
Length 16.5mm
Material Polyamide
Maximum Temperature +100°C
Min. temperature -30°C
Thread Length 10mm

Reviews

Be the first to submit a review

Trustpilot