Jacob 10.5015PA/SW Filler Plug M50 Polyamide Black RAL 9005 1pc

MPN
10.5015PA/SW
Brand
Jacob
EAN-13
2050003906180
Order Code
04-4689
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Silver-grey (RAL 7001)
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.921
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 6 weeks

Jacob's 10.5015PA/SW Filler Plug is a polyamide M50 component in black, complying with RAL 9005. This product is typically used in sealing or capping applications in industrial or mechanical settings. It is supplied as a single unit for ease of installation and use.
Type Filler plug
Colour Black
Diameter 56mm
External thread M50
Halogen-free No
IP Rating IP54
Length 16.5mm
Material Polyamide
Maximum Temperature +100°C
Min. temperature -30°C
Thread Length 10mm

Reviews

Be the first to submit a review

Trustpilot