Jacob Grommets Filler plug 621179

Jacob Brand: Jacob
The Jacob series filler plugs are polyamide components available in various colour options and sizes, designed primarily for sealing applications.
Description Image Product Buy Pricing (Ex VAT) Colour Type Diameter External thread Halogen-free IP Rating Length Material Maximum Temperature Min. temperature Thread Length
Jacob 10.4015 PA Series Filler Plug M40 Polyamide Silver-grey RAL 7001
Jacob 10.4015 PA Series Filler Plug M40 Polyamide Silver-grey RAL 7001
Standard range
Order code: 04-4686
MPN: 10.4015 PA

Despatched within 4 working days - 44 in stock
10+ £0.658
Price per unit Ex VAT
Silver-grey (RAL 7001) Filler plug 46mm M40 No IP54 14mm Polyamide +100°C -30°C 8mm
Jacob 10.4015PA7035 Filler Plug M40 Polyamide Grey-White RAL 7035
Jacob 10.4015PA7035 Filler Plug M40 Polyamide Grey-White RAL 7035
Extended range
Order code: 04-4687
MPN: 10.4015PA7035

Back order - 160 availableBack-order availability date - 15/11/2026
10+ £0.645
Price per unit Ex VAT
Grey-white (RAL 7035) Filler plug 46mm M40 No IP54 14mm Polyamide +100°C -30°C 8mm

Trustpilot