Jacob 10.4015PA7035 Filler Plug M40 Polyamide Grey-White RAL 7035

MPN
10.4015PA7035
Brand
Jacob
EAN-13
2050003905978
Order Code
04-4687
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Grey-white (RAL 7035) Silver-grey (RAL 7001)
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.645
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 160 availableBack-order availability date - 15/11/2026

The Jacob 10.4015PA7035 filler plug is made of polyamide in a grey-white (RAL 7035) colour, fitting M40 specifications. This durable plug by Jacob serves to effectively seal cable entry points and electrical enclosures. It is typically used in industrial applications where secure and reliable sealing is required.
Type Filler plug
Colour Grey-white (RAL 7035)
Diameter 46mm
External thread M40
Halogen-free No
IP Rating IP54
Length 14mm
Material Polyamide
Maximum Temperature +100°C
Min. temperature -30°C
Thread Length 8mm

Reviews

Be the first to submit a review

Trustpilot