Jacob 10.4015 PA Series Filler Plug M40 Polyamide Silver-grey RAL 7001

MPN
10.4015 PA
Brand
Jacob
EAN-13
2050003906159
Order Code
04-4686
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Grey-white (RAL 7035) Silver-grey (RAL 7001)
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.658
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

The Jacob 10.4015 PA filler plug is made from polyamide and features a silver-grey colour, RAL 7001. This M40 plug is designed for sealing or closing off openings, offering robust environmental protection. It is typically used in electrical installations or equipment to maintain enclosure integrity.
Type Filler plug
Colour Silver-grey (RAL 7001)
Diameter 46mm
External thread M40
Halogen-free No
IP Rating IP54
Length 14mm
Material Polyamide
Maximum Temperature +100°C
Min. temperature -30°C
Thread Length 8mm

Reviews

Be the first to submit a review

Trustpilot