Christmas Opening Hours and Delivery Dates here

Jacob 10.3215PA/SW Filler Plug M32 Polyamide Black RAL 9005 1pc

Order Code:

04-4684

Brand: Jacob MPN: 10.3215PA/SW EAN-13: 2050003906333
Qty Unit Price (Ex VAT)
20+ £0.372
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
124 available to back orderBack-order availability date - 15/01/2026

The Jacob filler plug 10.3215PA/SW is made of polyamide in a black finish, corresponding to RAL 9005. This product features an M32 thread and is supplied as a single piece. It is typically used in electrical or mechanical enclosures to protect unused openings.
Colour Black (RAL 9005)
Type Filler plug
Diameter 37mm
External thread M32
Halogen-free No
IP Rating IP54
Length 13.5mm
Material Polyamide
Max. temperature +100°C
Min. temperature -30°C
Thread Length 8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot