Jacob 10.3215PA/SW Filler Plug M32 Polyamide Black RAL 9005 1pc

MPN
10.3215PA/SW
Brand
Jacob
EAN-13
2050003906333
Order Code
04-4684
Country of Origin
Germany
Qty Unit Price (Ex VAT)
20+ £0.376
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 119 in stock

The Jacob filler plug 10.3215PA/SW is made of polyamide in a black finish, corresponding to RAL 9005. This product features an M32 thread and is supplied as a single piece. It is typically used in electrical or mechanical enclosures to protect unused openings.
Type Filler plug
Colour Black
Diameter 37mm
External thread M32
Halogen-free No
IP Rating IP54
Length 13.5mm
Material Polyamide
Maximum Temperature +100°C
Min. temperature -30°C
Thread Length 8mm

Reviews

Be the first to submit a review

Trustpilot