Christmas Opening Hours and Delivery Dates here
Jacob 10.3215PA7035 Filler Plug M32 Polyamide Grey-white RAL 7035

Jacob 10.3215PA7035 Filler Plug M32 Polyamide Grey-white RAL 7035

Order Code:

04-4685

Brand: Jacob MPN: 10.3215PA7035 EAN-13: 2050003906050

Discontinued


The Jacob Filler Plug 10.3215PA7035 is manufactured from polyamide in a grey-white colour matching RAL 7035. It features a M32 size and is typically used to seal off unused entries in electrical enclosures. This plug is supplied as a single piece and offers reliable protection against dust and moisture ingress.
Colour Grey-white (RAL 7035)
Type Filler plug
Diameter 37mm
External thread M32
Halogen-free No
IP Rating IP54
Length 13.5mm
Material Polyamide
Max. temperature +100°C
Min. temperature -30°C
Thread Length 8mm

Trustpilot