Jacob 50.663 M1/EMV Cable Gland EMC With Strain Relief M63 Brass

MPN
50.663 M1/EMV
Brand
Jacob
EAN-13
2050003909372
Order Code
04-4779
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £79.29 £73.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Jacob 50.663 M1/EMV cable gland, made of brass, features EMC performance with strain relief, suitable for M63 applications. Manufactured by Jacob, this cable gland is designed for optimal electromagnetic compatibility. It is ideal for securing and protecting electrical cables in industrial installations.
Thread Size M63
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamp Ø 38mm
External thread M63
Halogen free No
Length 52.5mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 65mm
Terminal Ø (max.) 48mm

Reviews

Be the first to submit a review

Trustpilot