Jacob 50.640 PA7035 Cable Gland Strain Relief M40 Polyamide Grey-White

MPN
50.640 PA7035
Brand
Jacob
EAN-13
2050003908856
Order Code
04-4773
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

Manufactured by Jacob, the cable gland 50.640 PA7035 features strain relief and is crafted from durable polyamide. It comes in M40 size and a Grey-white finish matching RAL 7035 standards. Typically used for securing cables in electrical installations, it provides reliable protection and support.
Thread Size M40
Colour Grey - white
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 19mm
External thread M40
Halogen free No
Length 51mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 46mm
Terminal Ø (max.) 27mm

Reviews

Be the first to submit a review

Trustpilot