Jacob 50.640 M/EMV Cable Gland EMC Strain Relief M40 Brass 1pc

MPN
50.640 M/EMV
Brand
Jacob
EAN-13
4064161268750
Order Code
04-4771
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £24.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Jacob's 50.640 M/EMV Cable Gland is made of robust brass and provides effective EMC with strain relief in M40 size. It is ideal for secure cable entry and protection in demanding industrial environments. This reliable component is typically used in machinery and power systems to ensure efficient cable management and electromagnetic compatibility.
Thread Size M40
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamp Ø 19mm
External thread M40
Halogen free No
Length 41mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 43mm
Terminal Ø (max.) 27mm

Reviews

Be the first to submit a review

Trustpilot