Jacob 50.640 M Cable Gland Strain Relief M40 Brass 1pc

MPN
50.640 M
Brand
Jacob
EAN-13
4064161268774
Order Code
04-4770
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Jacob's 50.640 M Cable gland with strain relief is made from brass and designed to fit M40 threads. It provides secure cable connections and is typically used in heavy-duty electrical or industrial applications. The robust construction ensures durability and reliability in harsh environments.
Thread Size M40
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamp Ø 19mm
External thread M40
Halogen free No
Length 41mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 43mm
Terminal Ø (max.) 27mm

Reviews

Be the first to submit a review

Trustpilot