Jacob 50.616 PA7001 Cable Gland Strain Relief M16 Polyamide Silver-Grey

MPN
50.616 PA7001
Brand
Jacob
EAN-13
2050003909068
Order Code
04-4747
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.721
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 199 in stock

Jacob's 50.616 PA7001 cable gland features strain relief and is made of polyamide in a silver-grey (RAL 7001) finish. This cable gland is M16 sized and primarily used to secure and protect electrical cables in various applications. It is ideal for use in environments requiring reliable strain relief for cables.
Thread Size M16
Colour Silver
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 5mm
External thread M16
Halogen free No
Length 35.5mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 20mm
Terminal Ø (max.) 9mm

Reviews

Be the first to submit a review

Trustpilot