Jacob 50.616 M Gland Strain Relief M16 Brass 1pc

MPN
50.616 M
Brand
Jacob
EAN-13
2050003909006
Order Code
04-4743
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £4.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 110 in stock

The Jacob 50.616 M Cable Gland is a brass fitting designed for secure cable management and offers strain relief. Manufactured by Jacob, this component accommodates M16 threads, ensuring durability in electrical and industrial applications. It is ideal for protecting cables in harsh environments, providing a reliable seal against dust and moisture.
Thread Size M16
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamp Ø 5mm
External thread M16
Halogen free No
Length 30mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 17mm
Terminal Ø (max.) 9mm

Reviews

Be the first to submit a review

Trustpilot