Jacob 50.616 M/EMVD Cable Gland EMC Strain Relief M16 Brass 1pc

MPN
50.616 M/EMVD
Brand
Jacob
EAN-13
2050003908719
Order Code
04-4745
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £10.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Jacob 50.616 M/EMVD cable gland is made of brass and features EMC and strain relief capabilities. Typically used in electrical and telecommunications applications, this component ensures secure cable entry. Its robust design makes it suitable for environments requiring reliable performance and protection.
Thread Size M16
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamp Ø 5mm
External thread M16
Halogen free No
Length 30mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 17mm
Terminal Ø (max.) 9mm

Reviews

Be the first to submit a review

Trustpilot