Jacob 50.616 ES Cable Gland Strain Relief M16 Stainless Steel 1pc

MPN
50.616 ES
Brand
Jacob
EAN-13
2050003908757
Order Code
04-4742
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £21.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The Jacob 50.616 ES cable gland is a precision-engineered component manufactured by Jacob, featuring stainless steel construction and designed with strain relief for enhanced cable protection. This M16 cable gland is ideal for securing and protecting cables in harsh environments, offering durability and resistance to corrosion. Typically used in industrial and electrical applications, it ensures reliable connections in demanding conditions.
Thread Size M16
Colour Stainless steel
Material Stainless steel
IP Rating IP68
Type Cable gland
Clamp Ø 5mm
External thread M16
Halogen free No
Length 30mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 17mm
Terminal Ø (max.) 9mm

Reviews

Be the first to submit a review

Trustpilot