Jacob 102015 Filler Plug M20 Brass 1pc Brass Finish

MPN
102015
Brand
Jacob
EAN-13
2050003905855
Order Code
04-4696
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 91 in stock

Jacob manufactures the 102015 Filler Plug, made from brass and with an M20 designation. This component is typically used to seal or fill openings in various mechanical or electrical systems. It is ideal for applications requiring a durable and corrosion-resistant solution, offered individually.
Type Filler plug
Colour Brass
Diameter 24mm
External thread M20
Halogen-free No
IP Rating IP54
Length 9.5mm
Material Brass
Maximum Temperature +200°C
Min. temperature -60°C
Thread Length 6.5mm

Reviews

Be the first to submit a review

Trustpilot