Jabra 5399-829-369 Evolve 30 II On-ear Headset Black Noise Cancelling

MPN
5399-829-369
Brand
Jabra
EAN-13
5706991034325
Order Code
19-1302
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Was Unit Price (Ex VAT)
1+ £88.12 £66.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Jabra 5399-829-369 is an on-ear headset designed for professional environments, offering high-quality audio performance and effective noise-cancelling capabilities. This particular model, the Evolve 30 II, is constructed to provide clear and reliable communication, making it suitable for use in contact centres and office settings where superior sound isolation is essential. The headset features advanced noise-cancelling technology utilising microphones to filter out ambient background noise, thus enhancing voice clarity during calls. Engineered for comfort, its lightweight design and adjustable headband ensure prolonged wearability without discomfort, facilitating all-day use in demanding work scenarios. This headset is ideal for integration with unified communication systems, providing users with seamless connectivity to various platforms.
Type On ear
Cable Length 1.2m
Colour Black
Audio channels Stereo
Transfer Type Corded (1075100)
Weight 171.1g
AC adapter included No
Connectable devices 1
Connectivity technology Wired
Control Type Universal
Depth 151.2mm
Driver unit 2.8cm
Ear coupling Supraaural
Headband-Type Overhead
Headphone frequency 20 - 20000 Hz
Headphones Model Evolve 30 II
Headset type Binaural
Height 35mm
Microphone frequency 100 - 10000 Hz
Microphone noise-canceling Yes
Microphone type Boom
Operating temperature (T-T) -10 - 50°C
Package depth 190mm
Package height 35mm
Package width 255mm
Plug and Play Yes
Power Supply USB (cable included)
Product colour Black
Quantity 1
Quick start guide Yes
Recommended usage Office/Call center
Storage temperature (T-T) -30 - 80°C
USB connectivity Yes
USB connector USB Type-C / USB Type-A
Wearing style Head-band
Width 170.4mm

Reviews

Be the first to submit a review

Trustpilot