Jabra 5393-823-369 Evolve 30 II On-ear headset Mono Black Noise cancelling

MPN
5393-823-369
Brand
Jabra
EAN-13
5706991034356
Order Code
19-1299
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £61.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Jabra 5393-823-369 Evolve 30 II is a mono on-ear headset designed for effective noise cancellation. This model is engineered to provide clear audio in professional work environments, reducing background noise to enhance focus and productivity. The headset's lightweight and ergonomic design ensures user comfort during prolonged use, while its plug-and-play connectivity via USB or 3.5mm jack facilitates seamless integration with various communication devices. Ideal for tasks requiring hands-free communication, such as call centre operations and virtual meetings, the Evolve 30 II supports reliable performance in both office settings and remote working environments.
Type On ear
Cable Length 1.2m
Colour Black
Audio channels Mono
Transfer Type Corded (1075100)
Weight 142.5g
AC adapter included No
Connectable devices 1
Connectivity technology Wired
Control Type Universal
Depth 149.6mm
Driver unit 2.8cm
Ear coupling Supraaural
Headband-Type Overhead
Headphone frequency 20 - 20000 Hz
Headphones Model Evolve 30 II
Headset type Monaural
Height 59.5mm
Microphone frequency 100 - 10000 Hz
Microphone noise-canceling Yes
Microphone type Boom
Operating temperature (T-T) -10 - 50°C
Package depth 190mm
Package height 35mm
Package width 255mm
Plug and Play Yes
Power Supply USB (cable included)
Product colour Black
Quantity 1
Quick start guide Yes
Recommended usage Office/Call center
Storage temperature (T-T) -30 - 80°C
USB connectivity Yes
USB connector USB Type-C / USB Type-A
Wearing style Head-band
Width 170.1mm

Reviews

Be the first to submit a review

Trustpilot