Jabra 28599-999-889 Evolve2 85 MS Over-ear headset Bluetooth noise cancelling

MPN
28599-999-889
Brand
Jabra
EAN-13
5706991023251
Order Code
19-1267
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £509.59 £386.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 03/12/2026

Jabra 28599-999-889 Evolve2 85 MS, is an over-ear headset engineered for optimum noise cancellation with integrated Bluetooth technology. Designed specifically for professional environments, these headphones provide superior sound isolation, achieved through advanced digital hybrid Active Noise Cancellation (ANC) technology, enabling clear focus in open office settings or during on-the-go use. Equipped with a long-lasting battery life and comfortable memory foam ear cushions, this headset offers extended wearability for durations typical in telecommuting or audio-intensive tasks. The Evolve2 85 MS ensures seamless communication with Microsoft Teams certification, serving as an essential tool for engineers requiring reliable, high-quality audio connections during conference calls or remote collaboration.
Type Over-the-ear
Cable Length 1.2m
Colour Black
Audio channels Stereo
Weight 0.92
10-microphone technology Yes
2.5 mm connector No
3.5 mm connector Yes
Acoustic system Closed
Applications supported Jabra Sound+
Audio adapters included Flight
Audio formats supported AAC, SBC
Backlight Yes
Battery Capacity 730mAh
Battery charge indicator Yes
Battery recharge time 2.3 h
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in battery
BeamForming Yes
Bluetooth Yes
Bluetooth Low Energy (BLE) Yes
Bluetooth profiles HFP, SSP
Bluetooth Version 5.0
Cables included Audio (3.5mm), USB Type-C to USB Type-A
Call management Y
Carrying case Yes
Certification Microsoft Teams
Certified for Microsoft Teams Yes
Charging base Yes
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 2.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Clear Voice technology Yes
Compatible Universal
Connectivity technology Wired & Wireless
Continuous audio playback time 32 h
Depth 77.3mm
Detachable cable Yes
Digital Signal Processing (DSP) Yes
Driver unit 4cm
Ear coupling Circumaural
Ear pad material Faux leather
Foldable Yes
Folding microphone Yes
Frequency Range (microphone) 5 - 20000Hz
Frequency response (music mode) 20 - 20000 Hz
Functions Microphone noise cancelling
Harmonized System (HS) code 85183000
HD voice Yes
Headphone frequency 20 - 20000 Hz
Headphone sensitivity 117 dB
Headset type Binaural
Hearing protection technologies Jabra IntelliTone, Jabra SafeTone, Sidetone Technology
HearThrough Yes
Height 198.6mm
Impedance 32 O
LED indicators Yes
Mac operating systems supported Yes
Made with recycled materials Yes
Master (outer) case gross weight 6.01kg
Master (outer) case height 300mm
Master (outer) case length 390mm
Master (outer) case width 250mm
Max. Range 30m
Max. talk Time 30h
Maximum input power 50 mW
MEMS (Micro-Electro-Mechanical System) microphone Yes
Microphone frequency 5 - 20000 Hz
Microphone mute Yes
Microphone sensitivity -35 dB
Microphone type Boom
Mobile operating systems supported Android, iOS
Motion sensor Yes
Music playback Yes
Noise canceling Yes
Noise canceling type Active
Number of microphones 10
Number of paired devices remembered 8
Number of simultaneously connected devices (max) 2
Operating keys Volume +, Volume -
Operating temperature (T-T) -10 - 45°C
Package depth 188.5mm
Package height 92mm
Package Type Box
Package weight 902g
Package width 227mm
Personalized Spatial Audio Yes
Phonebook access profile (PBAP) Yes
Power consumption (standby) 500mA
Product colour Black
Products per master (outer) case 6 pc(s)
Quantity 1
Quick start guide Yes
Receiver included Yes
Rechargeable battery Yes
Recommended usage Office/Call center
Sensitivity (microphone) -35dB
Sound pressure -35dB
Storage temperature (T-T) -5 - 45°C
Sustainability certificates TCO
Talk Time 26 h
Technology Li-ion
Total amount of recycled materials used for making 75%
USB connectivity Yes
USB connector USB Type-C
Voice control Yes
Voice guidance Yes
Voice guidance languages English
Volume Control Button
Wearing style Head-band
Width 160mm
Windows operating systems supported Yes
Wireless range 30m
Wireless receiver interface USB Type-C

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot