Jabra 27599-989-989 Evolve2 75 Over-ear headset Corded Black Battery indicator |
19-1249
|
|
Back order - 137 availableBack-order availability date - 03/12/2026
|
1+ £291.04
Price per unit Ex VAT
|
0mm |
Corded (1075100) |
|
0.74 |
|
|
|
Yes |
|
Jabra Sound+, Jabra Direct, Jabra Xpress |
|
SBC |
|
770mAh |
Yes |
|
2.7 h |
|
A2DP, AVRCP, HFP, HSP, PBAP, SPP |
5.2 |
Jabra 27599-999-989 Evolve2 75 Over-ear Headset Corded Black Battery indicator |
19-1257
|
|
Back order - 128 availableBack-order availability date - 03/12/2026
|
1+ £284.75
Price per unit Ex VAT
|
0mm |
Corded (1075100) |
|
0.75 |
|
|
|
Yes |
|
Jabra Sound+, Jabra Direct, Jabra Xpress |
|
SBC |
|
770mAh |
Yes |
|
2.7 h |
|
A2DP, AVRCP, HFP, HSP, PBAP, SPP |
5.2 |
Jabra 28599-989-889 Evolve2 85 Over-ear headset Bluetooth Black Noise cancelling |
19-1261
|
|
Back order - 7 availableBack-order availability date - 03/12/2026
|
1+ £413.37
Price per unit Ex VAT
|
1.2m |
|
Stereo |
0.91 |
20 - 20.000Hz |
Yes |
No |
|
Yes |
Jabra Sound+ |
Closed |
AAC, SBC |
Flight |
730mAh |
|
|
2.3 h |
|
AVRCP, SSP |
5.0 |
Jabra 28599-989-999 Evolve2 85 Headset Stereo Black Noise Cancelling Bluetooth |
19-1263
|
|
Despatched within 4 working days - 15 in stock
|
1+ £358.08
Price per unit Ex VAT
|
1.2m |
|
Stereo |
0.67 |
|
Yes |
No |
|
Yes |
Jabra Sound+ |
Closed |
AAC, SBC |
Flight |
730mAh |
|
|
2.3 h |
Yes |
AVRCP, SSP |
5.0 |
Jabra 28599-999-889 Evolve2 85 MS Over-ear headset Bluetooth noise cancelling |
19-1267
|
|
Back order - 7 availableBack-order availability date - 03/12/2026
|
1+ £386.83
Price per unit Ex VAT
|
1.2m |
|
Stereo |
0.92 |
|
Yes |
No |
|
Yes |
Jabra Sound+ |
Closed |
AAC, SBC |
Flight |
730mAh |
|
Yes |
2.3 h |
|
HFP, SSP |
5.0 |
Jabra 28599-999-899 Evolve2 85 Over-ear headset Bluetooth Corded Black |
19-1269
|
|
Back order - 43 availableBack-order availability date - 03/12/2026
|
1+ £371.14
Price per unit Ex VAT
|
1.2m |
|
Stereo |
0.65 |
20 - 20.000Hz |
Yes |
No |
|
Yes |
Jabra Sound+ |
Closed |
AAC, SBC |
Flight |
730mAh |
|
Yes |
2.3 h |
|
AVRCP |
5.0 |
Jabra 28599-999-989 Evolve2 85 MS Over-ear headset Black Noise cancelling |
19-1271
|
|
Back order - 37 availableBack-order availability date - 03/12/2026
|
1+ £408.20
Price per unit Ex VAT
|
1.2m |
|
Stereo |
286g |
|
Yes |
No |
|
Yes |
Jabra Sound+ |
Closed |
AAC, SBC |
Flight |
730mAh |
|
Yes |
2.3 h |
|
AVRCP |
5.0 |
Jabra 28599-999-999 Evolve2 85 Over-ear headset Black noise cancelling Bluetooth |
19-1273
|
|
Back order - 136 availableBack-order availability date - 03/12/2026
|
1+ £367.42
Price per unit Ex VAT
|
1.2m |
|
Stereo |
0.69 |
|
Yes |
No |
|
Yes |
Jabra Sound+, Jabra Direct, Jabra Xpress |
Closed |
AAC, SBC |
Flight |
730mAh |
Yes |
Yes |
2.3 h |
|
AVRCP |
5.0 |