Jabra 27599-999-889 Evolve2 75 On-ear headset Black Corded battery indicator

MPN
27599-999-889
Brand
Jabra
EAN-13
5706991024364
Order Code
19-1253
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Was Unit Price (Ex VAT)
1+ £383.47 £288.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 56 availableBack-order availability date - 28/11/2026

Jabra 27599-999-889 Evolve2 75 on-ear headset is engineered for professional audio performance and seamless communication. This model features high-quality sound reproduction, enhanced by noise-cancelling capabilities and a corded battery indicator for monitoring power levels efficiently. Suitable for office environments and remote working applications, the headset facilitates clear voice transmission, making it ideal for conference calls and virtual meetings. Utilised extensively by engineers and technical professionals, the Evolve2 75 ensures reliable and comfortable use throughout prolonged periods, optimising productivity and collaboration across various workspaces.
Type On ear
Cable Length 1.2m
Colour Black
Transfer Type Corded (1075100)
Weight 0.75
Applications supported Jabra Sound+, Jabra Direct, Jabra Xpress
Audio formats supported SBC
Auto-connect Yes
Battery Capacity 770mAh
Battery charge indicator Yes
Battery operated Yes
Battery recharge time 2.7 h
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in battery
BeamForming Yes
Bluetooth Yes
Bluetooth profiles A2DP, SSP
Bluetooth Version 5.2
Cables included USB Type-A to USB Type-C
Call management Y
Carrying case Yes
Certified for Microsoft Teams Yes
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 2.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Charging stand Yes
Clear Voice technology Yes
Connectivity technology Wired & Wireless
Continuous audio playback time 36 h
Digital Signal Processing (DSP) Yes
Driver unit 4cm
Ear coupling Supraaural
Easy pairing Yes
Frequency Range (microphone) 5 - 20000Hz
Frequency response (music mode) 20 - 20000 Hz
Frequency response (talk mode) 100 - 8000 Hz
Harmonized System (HS) code 85183000
HD voice Yes
Headband-Type Overhead
Headphone frequency 20 - 20000 Hz
Headset connection USB
Headset type Binaural
HearThrough Yes
Impedance 16 O
LED indicators Yes
Made with recycled materials Yes
Max. Range 30m
Max. talk Time 24h
Maximum input power 30 mW
MEMS (Micro-Electro-Mechanical System) microphone Yes
Microphone frequency 5 - 20000 Hz
Microphone mute Yes
Microphone sensitivity -35 dB
Microphone type Boom
Music playback Yes
Noise canceling type Active
Number of microphones 8
Number of paired devices remembered 8
Number of simultaneously connected devices (max) 2
On/off switch Yes
Operating keys Volume +, Volume -
Operating temperature (T-T) -10 - 45°C
Over the Air Updates (OTA) Yes
Phonebook access profile (PBAP) Yes
Product colour Black
Quick start guide Yes
Rechargeable battery Yes
Recommended usage Calls/Music
Sensitivity (microphone) -35dB
Sound pressure -35dB
Steel hinges Yes
Storage temperature (T-T) -10 - 45°C
Sustainability certificates TCO
Talk Time 24 h
Technology Li-ion
Total amount of recycled materials used for making 75%
USB connectivity Yes
USB connector USB Type-C
Voice control Yes
Voice guidance Yes
Voice guidance languages English, French, German, Japanese, Korean
Volume Control Button
Wearing style Head-band
Width 145mm
Wireless range 30m
Works with Amazon Alexa Yes

Reviews

Be the first to submit a review

Trustpilot