Jabra 26599-999-999 Evolve2 65 On-ear headset Bluetooth Black Volume control

MPN
26599-999-999
Brand
Jabra
EAN-13
5706991022803
Order Code
19-1237
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Was Unit Price (Ex VAT)
1+ £237.17 £160.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 253 availableBack-order availability date - 28/11/2026

Jabra 26599-999-999 Evolve2 65 MS, is an advanced on-ear headset designed for seamless communication and enhanced audio performance. It features Bluetooth connectivity for wireless operation, allowing for flexibility and mobility within professional environments. The headset offers intuitive volume control for user convenience, and its robust construction ensures durability during everyday usage. This model is particularly suited for engineering applications that require clear audio transmission and reception, such as in noisy workspaces or on-the-go conferencing. With an emphasis on comfort and clarity, the Evolve2 65 addresses both the ergonomic and technical demands of modern engineering settings.
Type On ear
Cable Length 1.2m
Colour Black
Audio channels Stereo
Frequency Range 20 - 20.000Hz
Transfer Type Bluetooth® (1075101)
Weight 176.4g
Acoustic system Closed
Applications supported Jabra Plus;Jabra Direct;Jabra Sound+;Jabra Xpress
Auto-connect Yes
Battery charge indicator Yes
Battery operated Yes
Battery recharge time 1.5 h
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in battery
Battery Voltage 5 V
Bluetooth Yes
Bluetooth Low Energy (BLE) Yes
Bluetooth profiles A2DP, AAC, SBC, AVRCP, HSP, HFP, SPP
Bluetooth Version 5.0
Bone conduction sensor No
Cables included USB
Call management Y
Carrying case No
Certification Avaya;Cisco;Unify;Mitel;Microsoft Teams;Zoom;Google Meet;Amazon Chime
Certified for Microsoft Teams Yes
Charging case No
Charging stand No
Charging Time 90 min
Compatible Universal
Connectivity technology Wireless
Continuous audio playback time 37 h
Control Type Buttons
Control unit type On-ear control unit
Daisy chain No
Depth 60.5mm
Detachable cable Yes
Digital Signal Processing (DSP) Yes
Driver unit 4cm
Ear coupling Supraaural
Ear pad material Faux leather
Easy pairing Yes
Fast charging Yes
Fast charging time 15 min
FM radio No
Folding microphone Yes
Frequency Range (microphone) 100 - 8000Hz
Frequency response (music mode) 20 - 20000 Hz
Frequency response (talk mode) 100 - 8000 Hz
Harmonized System (HS) code 85183000
Headphone frequency 20 - 20000 Hz
Headphone sensitivity 117 dB
Headset connection USB
Headset type Binaural
Hearing protection technologies Jabra PeakStop, Jabra Safetone G616
HearThrough No
Height 157mm
LED indicators Bluetooth, Call
Mac operating systems supported Yes
Master (outer) case gross weight 5.42kg
Master (outer) case height 275mm
Master (outer) case length 330mm
Master (outer) case width 400mm
Max. Range 30m
Max. talk Time 35h
Maximum input power 30 mW
MEMS (Micro-Electro-Mechanical System) microphone Yes
Microphone direction type Unidirectional
Microphone frequency 100 - 8000 Hz
Microphone mute Yes
Microphone sensitivity -26 dB
Microphone type Boom
Mobile operating systems supported Android, iOS
Music playback Yes
Number of microphones 3
Number of paired devices remembered 8
Number of simultaneously connected devices (max) 2
On/off switch No
Operating keys Answer/end call, Mute, Volume +, Volume -
Operating temperature (T-T) -10 - 45°C
Over the Air Updates (OTA) No
Package depth 188.5mm
Package height 250mm
Package weight 780.8g
Package width 53mm
Packaging content Headset;Carry case;Bluetooth adapter;User documents;USB cable
Phonebook access profile (PBAP) Yes
Plug and Play Yes
Pouch Yes
Product colour Black
Products per master (outer) case 10 pc(s)
Quantity 1
Quick start guide Yes
Receiver included Yes
Rechargeable battery No
Recommended usage Office/Call center
Refurbished No
Sensitivity (microphone) -26dB
Sound pressure -26dB
Storage temperature (T-T) -5 - 45°C
Talk Time 35 h
Talk time (ANC on) 24 h
Technology Li-ion
USB connectivity Yes
USB connector USB Type-A
USB Type-C charging port Yes
Virtual surround No
Voice control Yes
Voice guidance Yes
Voice guidance languages English
Volume Control Button
Wearing style Head-band
Width 186mm
Windows operating systems supported Yes
Wireless charging No
Wireless range 30m

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot