Jabra 25599-889-899 Jabra Evolve2 55 - Link380c UC Mono

MPN
25599-889-899
Brand
Jabra
EAN-13
5706991027464
Order Code
72-5097
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £134.00 £126.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Jabra Evolve2 55
Fit for every purpose
The professional headset to handle whatever your hybrid work day brings.

INTRODUCING EVOLVE2 55
Fit for every purpose
Professional calls from your spare bedroom. Motivational playlists before a big pitch. Meditative sounds when it's time to focus. Hybrid work days have a lot going on, so it’s important your headset can keep up.

Evolve2 55 is specially engineered to go with your flow. It’s ready to work whichever way you do, delivering professional sound to your calls and your music, with powerful Active Noise Cancellation (ANC), noise-cancelling mics, and 28mm custom speakers - all while treating your head to best-in-class comfort with our revolutionary Jabra Air Comfort technology.

Do it all, with a headset designed to do it all

BEST-IN-CLASS COMFORT
There’s something in the air…
Our engineers spent years perfecting our new game-changing Jabra Air Comfort technology to create this incredible best-in-class comfort.

Layers of ultra-soft perforated foam inside the cushioned headband stop pressure building up, for a dreamy, light-as-air fit no matter how long you wear it.

Flexible, ergonomic earcups take the feel-good factor even further. They rotate to move whenever you do, so you’re free to focus on your day without your headset getting in the way.

ACTIVE NOISE CANCELLATION
It’s oh-so-quiet
We’ve all had one of those days. A buzzer-happy delivery driver arriving mid-conference call. The kids screeching about snacks just as you’re about to seal the deal. Your dog barking in the background of that crucial client chat.
Enter Evolve2 55.

Its powerful Active Noise Cancellation (ANC) has a novelty acoustic chamber design and a specially-designed chipset, plus 2 premium noise-cancelling microphones, to effectively silence your surroundings. So you can get on with making hybrid work, work for you.

Sound demo is for illustration only. Actual experience may vary.

Hear what you want, the way you want. Evolve2 55 delivers Active Noise Cancellation in both mono and stereo styles - so you can be sure all the words in your ear sound just right, whichever style you prefer.

Mic position matters. The novelty acoustic chamber has the feedback microphone facing away from the headset speaker and sitting closer to the ear canal, helping it to hear everything in your environment exactly the same way you do, which means you get powerful noise-cancelling accuracy that’s uniquely honed to your surroundings. We’d call that a mic drop moment.

MICROPHONE TECHNOLOGY
We hear you
Bright ideas. Words of wisdom. Crucial comments. Whatever you’ve got to say, Evolve2 55 makes sure you sound professional when you say it. A clever chipset powers its speech-separating, noise-cancelling algorithm, and 2 premium microphones, to effectively filter out background distractions. So whoever you’re talking to hears you – and only you – as clearly as if you’re sitting next to them.

MULTI-PURPOSE
All work and all play
Evolve2 55 does it all, a bit like you. Stay work-ready with efficiency-boosting tech and a busylight to protect your focus. Taking a moment to recharge between meetings? Immerse yourself in optimized music and media with rich full sound from 28mm custom speakers. Looking for the next flight to Copenhagen (or just the quickest route home)? Tap to hear all the answers from your chosen voice assistant.

Even the battery works as hard as you do - we’ve made it last longer, so you can listen to whatever music keeps you going without constantly having to stop and charge. With Evolve2 55 you’re ready for anything.

FLEXIBLE & FAST SETUP
Ready, headset, go.
We know your time is valuable, so we’ve made Evolve2 55 easy and lightning-fast to use. We’re talking instant out-of-the-box plug & play, walk-and-talk-on-the-way simple.

Sitting down at your desk? Just plug and play with the pre-paired USB adapter for your laptop. Out and about? Bluetooth® connects to your phone instantly. A wireless range of up to 3m/1ft gives you even more flexibility - ideal for brewing your thoughts and your coffee during a call.

UC-CERTIFIED
As flexible as you are
Evolve2 55 is available in a Microsoft Teams-certified variant and a UC variant, which is certified for Google Meet and Zoom to ensure a seamless collaboration experience.

It’s also optimised for other leading UC platforms, so you can be confident that however you keep in touch with your team, this trusted device will keep the collaboration going all day.
  • Up to 18 hours battery life
  • Great for hybrid working
  • Bluetooth, USB-A, USB-C
  • Connect to up to 2 devices
  • Enhanced durability
  • 2-year warranty
  • Active Noise-Cancellation (ANC)
  • Jabra Air Comfort technology for revolutionary comfort
  • On-ear wearing style
  • Plug-&-play
  • Designed for maximum comfort with Jabra Air Comfort technology
  • Silence your surroundings with Active Noise-Cancellation (ANC)
  • Work-anywhere professionalism, with noise-cancelling microphone technology
  • Optimised sound for professional and personal use
  • Dual connectivity, plug-and-play and up to 3m wireless range
  • Certified for leading virtual meeting platforms

Reviews

Be the first to submit a review

Trustpilot