Jabra 25069-989-899 Evolve2 50 On-ear Headset Black Stereo Noise Cancelling

MPN
25069-989-899
Brand
Jabra
EAN-13
5706991034042
Order Code
19-1213
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Was Unit Price (Ex VAT)
1+ £166.61 £129.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 501 availableBack-order availability date - 08/11/2026

Jabra 25069-989-899 Evolve2 50, is an on-ear stereo headset designed with advanced noise cancelling capabilities, ideal for professional communication environments. This headset utilises state-of-the-art audio technology to provide superior sound isolation, ensuring clear auditory input and output, which is crucial for efficient communication in office settings or environments requiring concentration. The Evolve2 50 is constructed with durable materials, offering both comfort and longevity for prolonged use in telecommunication or virtual meeting applications. Designed for optimal performance in engineering fields, it aids in enhancing focus and productivity by minimising external interruptions.
Type On ear
Cable Length 1.7m
Colour Black
Audio channels Stereo
Frequency Range 20 - 20.000Hz
Transfer Type Corded (1075100)
Weight 148.9g
Applications supported Jabra Direct, Jabra Xpress
Auto-connect Yes
Bluetooth No
Cable Colour Black
Call management Y
Connectable devices 1
Connectivity technology Wired
Control Type Universal
Control unit type On-ear control unit
Depth 65mm
Digital Signal Processing (DSP) Yes
Driver unit 2.8cm
Ear coupling Supraaural
Folding microphone Yes
Frequency Range (microphone) 20 - 10000Hz
Frequency response (music mode) 20 - 20000 Hz
Frequency response (talk mode) 150 - 6800 Hz
HD voice Yes
Headband-Type Overhead
Headphone frequency 20 - 20000 Hz
Headphones Model Evolve2 50
Headset type Binaural
Height 175mm
Material Acrylonitrile butadiene styrene (ABS), Leatherette, Polycarbonate (PC), Stainless steel
Maximum input power 30 mW
MEMS (Micro-Electro-Mechanical System) microphone Yes
Microphone frequency 20 - 10000 Hz
Microphone mute Yes
Microphone sensitivity -38 dB
Microphone type Boom
Music playback Yes
Noise canceling Yes
Noise canceling type Active
Number of microphones 4
Operating keys Volume +, Volume -
Operating temperature (T-T) -10 - 55°C
Optimized for UC
Package depth 170mm
Package height 202mm
Package width 50mm
Pouch Yes
Power Supply USB (cable included)
Product colour Black
Quantity 1
Quick start guide Yes
Recommended usage Office/Call center
Sensitivity (microphone) -38dB
Storage temperature (T-T) -10 - 55°C
USB connectivity Yes
USB connector USB Type-C / USB Type-A
Voice guidance languages English, French, German, Japanese, Korean
Volume Control Button
Wearing style Head-band
Width 193mm
Wireless range 30m

Reviews

Be the first to submit a review

Trustpilot