Jabra 2409-820-204 BIZ 2400 II Duo

MPN
2409-820-204
Brand
Jabra
UPC-12
706487015550
Order Code
70-0164
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £510.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The BIZ 2400 II offers outstanding sound at both ends of the call for a superior customer experience. Up to 40% lighter than competing headsets and with a low headband pressure, the Biz 2400 II allows the agent to focus on their customer conversation in unrivalled comfort. The Jabra BIZ 2400 II QD Duo is a duo headset with a QD (quick disconnect) plug that provides instant connectivity to a wide range of deskphone systems.

The Jabra BIZ 2400 II QD Duo is a duo headset with a QD (quick disconnect) plug that provides instant connectivity to a wide range of deskphone systems.

The BIZ 2400 II offers outstanding sound at both ends of the call for a superior customer experience. Up to 40% lighter than competing headsets and with a low headband pressure, the Biz 2400 II allows the agent to focus on their customer conversation in unrivalled comfort.
  • World-class sound, with breath-resistant microphone, ultra noise-cancellation that eliminates background noise and HD Voice and hi-fi sound deliver superior sounding calls and music
  • Best-in-class, durable build, with reinforced cord and larger ear cushions for passive noise protection
  • 40% lighter than competitors, soft pouch leatherette ear cushions, headphone padding and 360 degree flexible spin boom-arm for ultimate comfort
  • Optimised for use with all leading phone systems
  • Quick disconnect version for easy deskphone connectivity
  • Multi-device connectivity allows you to purchase a variety of different cords that let you connect to your smartphone or deskphone.
  • Noise-cancelling microphones reduce unwanted background noise and are ideal in crowded and noisy open working environments.
  • PeakStop instantly removes any harmful loud sounds before they even reach your ears. This keeps the sound level in the safe range and protects your hearing.
  • Reinforced cords are built to last. They are extremely durable and will take most daily punishment.
  • With FreeSpin you can rotate the boom-arm 360 degrees without the risk of it breaking. Find the microphone placement that works for you.

Reviews

Be the first to submit a review

Trustpilot