Jabra 23189-899-779 Evolve2 30 SE On-ear Headset Corded Mono Black

MPN
23189-899-779
Brand
Jabra
EAN-13
5706991034226
Order Code
19-1205
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £94.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Jabra 23189-899-779, known as the Evolve2 30 SE, is a corded mono on-ear headset distinguished by its ergonomic design and high-performance audio quality. Engineered for professional environments, this headset is equipped with a noise-cancelling microphone, which significantly enhances call clarity by reducing ambient sound, thus ensuring effective communication. Designed for comfort and durability, it features plush ear cushions and a lightweight frame, making it ideal for extended use in office settings or call centres. The headset is most commonly employed in environments where reliable communication and audio fidelity are paramount, such as in conferencing and remote work applications.
Type On ear
Cable Length 1.5m
Colour Black
Audio channels Mono
Frequency Range 20 - 20.000Hz
Transfer Type Corded (1075100)
Weight 92g
Acoustic system Open
Cable Colour Black
Connectable devices 1
Connectivity technology Wired
Control Type Universal
Depth 55.7mm
Driver unit 2.8cm
Ear coupling Supraaural
Ear pad material Leather
Ear pads Yes
Folding microphone Yes
Headband-Type Overhead
Headphone frequency 20 - 20000 Hz
Headphones Model Evolve2 30 SE
Headset type Binaural
Height 151.7mm
Impedance 115 O
LED indicators Yes
Maximum input power 30 mW
MEMS (Micro-Electro-Mechanical System) microphone Yes
Microphone mute Yes
Microphone sensitivity -38 dB
Microphone type Boom
Number of microphones 2
Operating keys Volume +, Volume -
Operating temperature (T-T) -10 - 55°C
Package depth 170mm
Package height 210.3mm
Package width 40mm
Plug and Play Yes
Power Supply USB (cable included)
Product colour Black
Recommended usage Office/Call center
Sensitivity (microphone) -33dB
Storage temperature (T-T) -5 - 55°C
USB connector USB Type-C / USB Type-A
Wearing style Handheld
Width 174.6mm

Reviews

Be the first to submit a review

Trustpilot