Jabra 14201-33 Jabra LINK 14201-33

MPN
14201-33
Brand
Jabra
EAN-13
5706991014297
Order Code
71-1481
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Enjoy wireless freedom and get remote call control on your wireless headset from a wide range of Avaya deskphones using an Electronic Hook Switch (EHS) cord. Answer or end calls, mute the microphone and adjust volume when you are away from the desk.

The Jabra LINK™ 1421-33 enables remote Electronic Hook Swich control (EHS) with Jabra wireless headsets and the Avaya Digital Deskphone series 14, 94 and 95.

Electronic hook switch solution for Avaya phones.

The Jabra LINK 1421-33 enables remote Electronic Hook Switch Control (EHS) with Jabra wireless headsets and the Avaya Digital Deskphone series 14, 94 and 95 series plus the 968, 9611, 9621G and 9641G IP Deskphone series, as well as the Avaya J Series phones (J129 excluded).

Once installed, employees can control their call directly from their Jabra wireless headsets up to 45 ft away from their desk.

Use our Compatibility Guide to check whether your desk-phone supports EHS, which EHS cable adapter is required and the EHS protocol that should be configured.
  • MPN: 1421-33
  • Original and authentic, manufacturer made accessory.
  • The Jabra LINK 1421-33 enables remote Electronic Hook Swich Control (EHS) with Jabra wireless headsets and the Avaya Digital Deskphone series 14, 94 and 95.

Reviews

Be the first to submit a review

Trustpilot