Jabra 14201-32 Jabra LINK 14201-32

MPN
14201-32
Brand
Jabra
EAN-13
5706991013993
Order Code
71-5603
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Enjoy wireless freedom and get remote call control on your wireless headset from a wide range of Nortel/Avaya deskphones using an Electronic Hook Switch (EHS) cord. Answer or end calls, mute the microphone and adjust volume when you are away from the desk.

The Jabra LINK™ 1421-32 enables remote Electronic Hook Switch Control (EHS) with Jabra wireless headsets and the Nortel/Avaya 11 Series IP Phones with USB headset port.

Electronic hook switch solution for Avaya/Nortel phones with USB headset port. Jabra LINK 1421-32 enables remote Electronic Hook Switch Control (EHS) with Jabra wireless headsets and the Avaya/Nortel 11 series IP Phones with USB headset port. Once installed, employees can control their call directly from their Jabra wireless headsets up to 45 ft away from their desk.
  • MPN: 1421-32
  • Original and authentic, manufacturer made accessory.
  • The Jabra LINK™ 1421-32 enables remote Electronic Hook Switch Control (EHS) with Jabra wireless headsets and the Nortel/Avaya 11 Series IP Phones with USB headset port.

Reviews

Be the first to submit a review

Trustpilot