J-B Weld 8272UK MarineWeld™ Epoxy Adhesive 2 x 30ml

MPN
8272UK
Brand
J-B Weld
EAN-13
0043425700032
Order Code
98-0989
Country of Origin
USA
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £6.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

J-B Weld MarineWeld™ is a specially formulated two-part Cold-Weld™ adhesive system which provides strong, lasting repairs for bonding different or similar surfaces, such as metal, composites, fibreglass, and others.

Sets in 4-6 hours at room temperature and is fully cured to a dark grey colour in 15-24 hours. Once cured, it can be shaped, tapped, filed, sanded and drilled and will retain its strength above or below the waters’ surface. It's also resistant to petroleum, chemical and acid.

Specifications:

Bonding Strength: 3,960 PSI.
Set Time: 4-6 Hours.
Cure Time: 15-24 Hours.
Colour When Dry: Dark Grey.
Size: 2 x 30ml.


Colour Grey
Dispensing Method Tube

Reviews

Be the first to submit a review

Trustpilot