J-B Weld 8267UK SteelStik™ Epoxy Putty 57g

MPN
8267UK
Brand
J-B Weld
EAN-13
0043425700070
Order Code
98-0988
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

J-B Weld SteelStik™ Epoxy Putty is hand-mixable, steel-reinforced and non-rusting. It quickly repairs or rebuilds anything made of metal. After mixing, it forms an industrial-strength polymer compound which can be moulded into shapes or used to build up, patch and repair steel components.

Can be used on both wet and dry surfaces. Resistant to water, chemicals and heat. Perfect for repairing vehicle exhausts, rust damage and other automotive parts.

Specifications:

Bonding Strength: 900 PSI.
Set Time: 5 Minutes.
Cure Time: 1 Hour.
Colour When Dry: Dark Grey.
Size: 57g.


Colour Grey

Reviews

Be the first to submit a review

Trustpilot