J-B Weld 8257UK KwikWood™ Epoxy Putty 57g

MPN
8257UK
Brand
J-B Weld
EAN-13
0043425082572
Order Code
98-0986
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 03/09/2026

 J-B Weld KwikWood™ Epoxy Putty is hand-mixable. Formulated to repair and rebuild wood. After mixing, it cures to the same density as wood and becomes an integral part of the repair. For use on exterior or interior applications, it contains no solvents, will not rot, shrink, crack or pull away.

KwikWood™ has a 15-25 minute work life. After 60 minutes, it can be machined, drilled, tapped, sanded, filed and painted. Stronger than wood, KwikWood™ dries to a light tan colour. Perfect for repairing dry rot, screw holes, insect damage and furniture.

Specifications:

Set Time: 15-25 Minutes.
Cure Time: 1 Hour.
Colour When Dry: Tan.
Size: 57g.


Colour White

Reviews

Be the first to submit a review

Trustpilot