J-B Weld 50197UK HighHeat™ Epoxy Syringe 25ml

MPN
50197UK
Brand
J-B Weld
EAN-13
0043425501974
Order Code
98-0984
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

J-B Weld HighHeat™ is a heat-resistant epoxy adhesive for bonding and gap filling substrates exposed to high temperatures up to 260°C (500°F). Resistant to water, chemicals and heat.

Perfect for repairing vehicle exhausts, rust damage and other high heat automotive parts. It can be used on aluminium, brass, copper, iron and stainless steel.

Specifications:

Bonding Strength: 4,730 PSI.
Set Time: 1 Hour.
Cure Time: 24 Hours (room temp) or 1 Hour (with heat).
Colour When Dry: Dark Grey.
Size: 25ml.


Colour Grey
Dispensing Method Syringe
Volume 25ml

Reviews

Be the first to submit a review

Trustpilot