J-B Weld 50101UK MinuteWeld™ Epoxy Syringe 25ml

MPN
50101UK
Brand
J-B Weld
EAN-13
0043425700100
Order Code
98-0976
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

J-B Weld MinuteWeld™ is a specially formulated, high-strength, two-part instant setting epoxy. MinuteWeld™ will set under most temperature conditions in one minute. Designed to adhere to multiple surfaces and can be used on ceramic, tile, glass, stone, most plastics, wood and metal.

Specifications:

Bonding Strength: 2,300 PSI.
Set Time: 1 Minute.
Cure Time: 1 Hour.
Colour When Dry: Clear.
Size: 25ml.


Colour Clear
Dispensing Method Syringe
Volume 25ml

Reviews

Be the first to submit a review

Trustpilot