Ixxat 1.01.0351.12001 USB-to-CAN FD Compact Dual Channel High-Speed CAN Bus

Order Code:

09-5195

Brand: Ixxat MPN: 1.01.0351.12001 EAN-13: 4053199511884
Qty Unit Price (Inc VAT)
1+ £554.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Ixxat is the manufacturer of the USB-to-CAN FD Compact, a versatile interface converter for CAN bus systems. The device features a 5 V DC power supply and is designed to facilitate communication between USB and CAN networks. It is typically used in applications involving modbus, canopen, and ethernet protocols to enhance data exchange efficiency.
Max. operating temperature + 70°C
Min. operating temperature - 20°C
Misc Attribute USB-to-CAN FD Compact
Operating Temperature - 20 up to + 70 °C
Operating Voltage 5V DC
Plastic free packaging Plastic-free packaging
Type CAN bus

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot