IWH74842 Van XL Full Cover 515cm X 193 mm X 175Mm Protective Vehicle Co

MPN
74842
Brand
IWH
EAN-13
4045914748422
Order Code
16-6292
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    (L x W x H) 515 cm x 193 mm x 175 mm L M XL XXL
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £44.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 20/07/2026

IWH 74842 Van XL Full Cover 515cm x 193mm x 175mm Protective Vehicle Cover is engineered for robust outdoor protection of larger vans. This premium cover is precisely designed with high-quality materials to safeguard vehicles from environmental elements such as UV rays, rain, and dust, thus prolonging the vehicle's exterior lifespan. The dimensions, 515 cm in length, 193 mm in width, and 175 mm in height, provide extensive coverage for XL-sized vans, making it ideal for use in a variety of engineering applications including fleet maintenance and vehicle storage facilities. The cover's efficient design ensures it is both weather-resistant and breathable, preventing moisture accumulation while maintaining durability over time.
Type Full vehicle cover
Material Aluminium-film/Cotton
Size (L x W x H) 515 cm x 193 mm x 175 mm
Colour Silver
Compatible With Car
Height 175mm
Length 515cm
Product Type Full vehicle cover
Width 193mm

Reviews

Be the first to submit a review

Trustpilot