IWH74841 Vehicle Cover 475 X 195 X 177 Cm Premium Van L Protective

MPN
74841
Brand
IWH
EAN-13
4045914748415
Order Code
16-6291
Country of Origin
China

Discontinued


IWH 74841 is an outdoor cover specifically designed for large vans, with dimensions measuring 475 x 195 x 177 centimetres. This IWH 74841 Premium Van L cover provides full protection against various environmental elements such as rain, dust, and UV radiation, making it suitable for outdoor storage and safeguarding the vehicle's exterior. Constructed from high-quality, durable materials, this cover is engineered to withstand challenging weather conditions, thereby ensuring longevity and reliability. The cover is typically employed in automotive applications where protection of vehicles during long-term outdoor storage is crucial, including use by vehicle maintenance facilities and transport companies that require robust protection for parked fleet vehicles.
Type Full vehicle cover
Material Aluminium-film/Cotton
Size (L x W x H) 475 x 195 x 177 cm
Colour Silver
Compatible With Car
Height 177cm
Length 475cm
Product Type Full vehicle cover
Width 195cm

Alternatives (1)


Trustpilot