IWH120074 Rubber Cover Jack 39mm 2To Black Durable Lifting Tool

MPN
120074
Brand
IWH
EAN-13
4045914120747
Order Code
16-6241
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.26 £5.72
10+ £5.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

IWH 120074 Rubber Cover Jack is a durable lifting tool designed to provide robust protection and efficient performance for jacks with a diameter of 39 mm and a weight capacity of up to 2 tonnes. This black rubber cover, identified by part number 2614596, serves as an essential component within the category of jacks, plugs, and sockets, offering excellent resistance against wear and environmental factors. The rubber cover is engineered to enhance the longevity and functionality of lifting equipment, making it suitable for various industrial and automotive applications where reliable lifting and load support are crucial. Its precise design ensures a snug fit on compatible jacks, thereby maintaining stability and operational safety.
Type Rubber Cover
Colour Black
Content 1
Dimensions (W x H) 39 mm x 25 mm
Height 25mm
Product Type Rubber cover
Width 39mm

Reviews

Be the first to submit a review

Trustpilot