IWH IWH019703 Cordless compressor 10 bar Powerbank function Air Compressor

MPN
019703
Brand
IWH
EAN-13
4045914197039
Order Code
16-6191
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £45.86 £38.98
10+ £37.61
50+ £37.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 08/10/2026

IWH IWH019703 presents a versatile cordless compressor designed for efficiency and convenience in various engineering applications. This product, also known by the alternate description 3024467, operates at a maximum pressure of 10 bar and is equipped with a power bank function, enhancing its utility for mobile operations. With its capability to deliver reliable air compression without the constraints of power cords, it is particularly suitable for tasks in remote areas, automotive applications, and small-scale industrial uses where traditional compressors may be impractical. The device combines compact design with practical functionality, making it an essential tool for professionals requiring portable and efficient air compression solutions.
Type Cordless compressor
Max. operating pressure 10bar
Operating Voltage 5V
Power Supply Type rechargeable

Reviews

Be the first to submit a review

Trustpilot