IWH 97619 Contour Marking Tape White 50m x 50mm Reflective Single

MPN
097619
Brand
IWH
EAN-13
4045914976191
Order Code
16-6235
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £127.82 £108.65
10+ £105.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 08/10/2026

IWH 097619, also known by the alternate description 3466377, is a Contour Marking Tape in white measuring 50 metres in length and 50 millimetres in width, designed for enhanced visibility due to its reflective properties. This product is especially suited for delineating boundaries, marking hazardous areas, and ensuring safety in low-light conditions. Engineered for durability, it is commonly used in industrial environments such as warehouses, manufacturing facilities, and construction sites where clear and effective visual communication is critical.
Type Konturmarkierung ECE-104 "weiß" Rolle 50mx50mm
Width 50mm
Length 50m
Colour White
Content 1
Dimensions (L x W) 50 m x 50 mm
Product Type Reflective tape

Reviews

Be the first to submit a review

Trustpilot