IWH 97609 Warning sign reflective 565x130mm ECE 70.01 Trailer Accessories

MPN
97609
Brand
IWH
EAN-13
4045914976092
Order Code
16-6307
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

IWH 97609 provides a reliable solution for vehicle safety in transport applications. This reflective warning sign, also known as 3466372 - IWH 97609, measures 565x130 mm and conforms to the ECE 70.01 standards, ensuring compliance with European safety regulations for vehicle conspicuity. The sign is designed for trailers, serving the critical function of increasing visibility and reducing the risk of accidents on the road, particularly under low light conditions. Constructed with high-quality materials to ensure durability, it is suitable for use in logistics and transport industries where maintaining road safety standards is imperative.
Type Warning sign
Content 1
Dimensions (W x H) 565 mm x 130 mm
Height 130mm
Width 565mm

Reviews

Be the first to submit a review

Trustpilot