IWH 97608 Trailer Warning Sign 1130 x 195 mm ECE 70.01 Single Piece

MPN
97608
Brand
IWH
EAN-13
4045914976085
Order Code
16-6306
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £20.49 £17.42
10+ £16.48
50+ £16.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 08/10/2026

IWH 97608 Trailer Warning Sign, with a manufacturer's part number 1130 x 195 mm ECE 70.01 in a single-piece format. This product, also known by the alternate description 3466371 - IWH 97608, complies with the ECE 70.01 standard, ensuring its suitability and legal compliance for marking the rear of trailers and other large vehicles in European transport. Measuring 1130 millimetres by 195 millimetres, the sign provides high-visibility reflective properties, which are essential for road safety in low-light conditions and are engineered to withstand diverse environmental conditions, making it ideal for use in commercial, agricultural, and logistics sectors. The robust single-piece construction enhances durability, enabling engineers and fleet managers to install it with confidence for long-lasting performance.
Type Warning sign
Content 1
Dimensions (W x H) 1130 mm x 195 mm
Height 195mm
Width 1130mm

Reviews

Be the first to submit a review

Trustpilot