IWH 97607 Marker Tape Orange fluorescent Yellow reflective 565 mm x 195 mm

MPN
097607
Brand
IWH
EAN-13
4045914976078
Order Code
16-6230
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £19.98 £16.98
10+ £16.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

IWH 97607 is a marker tape renowned for its distinctive combination of orange fluorescent and yellow reflective colouring, measuring 565 mm by 195 mm. Also referred to as 3338533 - IWH 097607, this product offers high visibility under various lighting conditions due to its vibrant colours and reflective properties. Engineered for applications in safety and warning signalling, the tape is ideal for use in environments where visibility is crucial, such as on construction sites or in traffic management. Its durability and weather resistance make it a reliable choice for outdoor use, ensuring effective performance in both temporary and permanent installations.
Type Marking film Spain
Width 195mm
Length 565mm
Colour Orange (fluorescent), Yellow (reflective)
Content 1
Dimensions (L x W) 565 mm x 195 mm
Material thickness 1.5mm
Max. temperature +60°C
Maximum Temperature +60°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Product Type Warning stripe

Reviews

Be the first to submit a review

Trustpilot