IWH 886503 Aluminium Ice scraper/brush Blue Soft grip Retractable 77x15x11cm

MPN
886503
Brand
IWH
EAN-13
4028354886503
Order Code
16-6303
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £15.81 £13.44
10+ £12.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 33 availableBack-order availability date - 11/11/2026

IWH 886503 is a robust aluminium ice scraper and brush characterised by a blue soft grip and retractable design, measuring 77 x 15 x 11 cm. Identified with the alternate description 2388730, this product is engineered for effective removal of ice and snow from vehicle surfaces. The aluminium construction ensures durability and resistance to corrosion, while the retractable feature enhances storage efficiency, making it suitable for automotive applications. Engineers will appreciate its practical design, which facilitates maintenance of vehicle exteriors in cold climates, ensuring optimal visibility and vehicle performance.
Type Ice scraper/brush
Material Aluminium
Capacity N/A
Colour Blue
Content 1
Dimensions (L x W x H) 77 x 15 x 11 cm
Height 11cm
Length 77cm
Max. Length 122cm
Width 15cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot