IWH 886001 ice scraper/brush retractable aluminium blue soft grip 48x15x11cm

MPN
886001
Brand
IWH
EAN-13
4028354886008
Order Code
16-6302
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £13.49 £11.47
10+ £10.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 39 availableBack-order availability date - 11/11/2026

IWH 886001 ice scraper/brush, identifiable by its alternate description, 2388762 - IWH 886001. This tool integrates robust construction with a retractable aluminium design, measuring 48x15x11 cm, making it highly suitable for precise de-icing and snow removal tasks. The blue, ergonomically engineered soft grip ensures user comfort and efficient operation in harsh winter conditions. It is particularly beneficial in automotive applications where engineers and technicians require reliable solutions for maintaining clear windshields and vehicle surfaces. Engineered for durability, the combination of materials in the IWH 886001 supports its utility in various environmental conditions, providing a versatile solution for vehicular maintenance needs.
Type Ice scraper/brush
Material Aluminium
Capacity N/A
Colour Blue
Content 1
Dimensions (L x W x H) 48 x 15 x 11 cm
Height 11cm
Length 48cm
Max. Length 66cm
Width 15cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot