IWH 75900 Automatic charger 6V/12V 2A/4A Car & HGV Battery Chargers

Order Code:

16-6222

Brand: IWH MPN: 075900 EAN-13: 4045914759008
Qty Unit Price (Ex VAT)
1+ £45.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

IWH 075900 is an automatic battery charger designed for both car and HGV batteries with a dual voltage capability, providing outputs of 6V and 12V, and selectable charging currents of 2A and 4A. This product, also referred to as 2491074 - IWH 075900, features fully automatic charging operation that adjusts to the needs of the battery, ensuring optimal charging efficiency and battery longevity. Typically used in automotive maintenance facilities and heavy vehicle workshops, its compact design and robust construction make it suitable for both indoor and outdoor environments. The charger safeguards against overcharging, thereby protecting the integrity of the battery and offering reliable performance across various applications.
Type Automatic charger
Depth 130mm
Dimensions (W x H x D) 270 x 100 x 130 mm
Height 100mm
IP Rating IP65
Operating Voltage 230 V / AC
Weight 512g
Width 270mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot